
* Images are for reference only
75867-131LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 75867-131LF
- JLCPCB Part #
- C598983
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 2x3P 3 6P 9.2mm Blue Phosphor bronze Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1404
10+
$0.9396
30+
$0.8384
100+
$0.6666
500+
$0.6071
1000+
$0.5766
Related Products
Welcome back, may I help you?