
* Images are for reference only
75844-108-08LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 75844-108-08LF
- JLCPCB Part #
- C6408119
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+130℃ 110V 2 2.54mm 2.54mm 5A 8P Black Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6938
200+
$1.8740
500+
$1.8112
1000+
$1.7805
Welcome back, may I help you?