
* Images are for reference only
75160-301-10LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 75160-301-10LF
- JLCPCB Part #
- C3325717
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+130℃ 1 10P 110V 2.54mm 2.54mm 2.54mm 5.72mm 5A Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6501
200+
$0.2517
500+
$0.2436
1000+
$0.2388
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?