
* Images are for reference only
73547-105TRLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 73547-105TRLF
- JLCPCB Part #
- C17367631
- Package
- SMD
- Description
- -55℃~+130℃ 1.27mm 2 Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4567
200+
$1.3804
450+
$1.3337
900+
$1.3112
Welcome back, may I help you?