
* Images are for reference only
73304-311LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 73304-311LF
- JLCPCB Part #
- C6702017
- Package
- -
- Description
- -50℃~+55℃ 1 Gold Non-LED Phosphor Bronze Unshielded cat3 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 230
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4686
230+
$0.9862
460+
$0.9524
920+
$0.9364
Related Products
Welcome back, may I help you?