
* Images are for reference only
73304-111LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 73304-111LF
- JLCPCB Part #
- C598970
- Package
- SMD
- Description
- -50℃~+50℃ 1 Gold Non-LED Phosphor bronze RJ45 Jack Surface Mount, Right Angle Unshielded cat3 SMD Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 230
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.4086
10+
$1.3764
30+
$1.3539
100+
$1.3330
Related Products
Welcome back, may I help you?