
* Images are for reference only
72309-8014BLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 72309-8014BLF
- JLCPCB Part #
- C254713
- Package
- Plugin
- Description
- -55℃~+85℃ 1.5A 2 8P Female Right Angle Type-A USB 2.0 White Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 41
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1065
10+
$1.0839
41+
$1.0695
82+
$1.0533
Related Products
Welcome back, may I help you?