
* Images are for reference only
71920-304LLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71920-304LLF
- JLCPCB Part #
- C3321641
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 4P 8.51mm Phosphor bronze Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 58
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2638
200+
$0.1021
500+
$0.0986
1000+
$0.0968
Welcome back, may I help you?