
* Images are for reference only
71920-302LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71920-302LF
- JLCPCB Part #
- C3321258
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 2P 8.51mm Phosphor bronze Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2910
200+
$0.1127
500+
$0.1087
1000+
$0.1068
Welcome back, may I help you?