
* Images are for reference only
71918-214LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71918-214LF
- JLCPCB Part #
- C5414290
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 2 2.54mm 2.54mm 2x7P 3A 7 Gold Gray IDC Header Phosphor bronze Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 780
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$2.2451
10+
$1.9182
30+
$1.7121
100+
$1.5011
500+
$1.4061
780+
$1.3658
Related Products
Welcome back, may I help you?