
* Images are for reference only
71918-150LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71918-150LF
- JLCPCB Part #
- C598949
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 2 2.54mm 2.54mm 25 2x25P 50P 8.6mm Gray Phosphor bronze Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 6
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$3.8441
10+
$3.2715
30+
$2.9295
100+
$2.5859
Related Products
Welcome back, may I help you?