
* Images are for reference only
71918-126LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71918-126LF
- JLCPCB Part #
- C464637
- Package
- Plugin,P=2.54mm
- Description
- 13 17.4mm 2 2.54mm 2.54mm 26P 2x13P Gray Phosphor bronze Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 179
Minimum: 1
Full Reel: 9
$0.01
Add To List
Available Order Qty: 148
In-stock Item Pricing
Qty Unit Price
1+
$2.1076
10+
$1.7848
27+
$1.6202
99+
$1.4508
504+
$1.3733
999+
$1.3410
Related Products
Welcome back, may I help you?