
* Images are for reference only
71609-307LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71609-307LF
- JLCPCB Part #
- C3321537
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 14P 2 2.54mm 2.54mm 5.85mm Phosphor bronze Square Hole Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 33
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3648
200+
$0.5286
500+
$0.5108
1000+
$0.5012
Welcome back, may I help you?