
* Images are for reference only
71607-304LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71607-304LF
- JLCPCB Part #
- C3322209
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 1 2.54mm 3.28mm 4P Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1163
200+
$0.4324
500+
$0.4178
1000+
$0.4098
Related Products
Welcome back, may I help you?