
* Images are for reference only
70232-116LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 70232-116LF
- JLCPCB Part #
- C3654000
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1A 24P 4 Copper alloy Through Hole 插件,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0061
10+
$1.9594
30+
$1.9288
100+
$1.8982
Related Products
Welcome back, may I help you?