
* Images are for reference only
69830-026LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 69830-026LF
- JLCPCB Part #
- C5143569
- Package
- Plugin,P=2.54mm
- Description
- 13 2 2.54mm 2.54mm 2x13P Blue IDC pin header (with press-fit) Phosphor bronze Through Hole Tin 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.8155
10+
$1.7689
30+
$1.7384
100+
$1.7079
Related Products
Welcome back, may I help you?