
* Images are for reference only
69830-020LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 69830-020LF
- JLCPCB Part #
- C598920
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm 20 Through Hole Tin 插件,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4207
200+
$0.5509
500+
$0.5316
1000+
$0.5219
Related Products
Welcome back, may I help you?