
* Images are for reference only
69273-104LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 69273-104LF
- JLCPCB Part #
- C5155183
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+85℃ 1 1x4P 2.54mm 2.5A 250V 4 4P Black Copper alloy Right Angle UL94V-0 With post 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$11.7461
10+
$11.1677
Related Products
Welcome back, may I help you?