
* Images are for reference only
69273-102LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 69273-102LF
- JLCPCB Part #
- C17695564
- Package
- Push-Pull
- Description
- -40℃~+85℃ 1 Copper alloy Right Angle Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2999
189+
$1.7155
513+
$1.6591
999+
$1.6300
Related Products
Welcome back, may I help you?