
* Images are for reference only
69255-001LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 69255-001LF
- JLCPCB Part #
- C598917
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Copper alloy Gold Non-LED RJ45 Jack Right Angle Unshielded cat3 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.5085
10+
$1.4730
30+
$1.4504
100+
$1.4278
Welcome back, may I help you?