This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

69192-130HLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
69192-130HLF
JLCPCB Part #
C6826504
Package
Plugin,P=2.54mm
Description
-65℃~+130℃ 2 2.54mm 2.54mm 30P 3A Black Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9580
200+ $1.9787
500+ $1.9127
1000+ $1.8804
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons