
* Images are for reference only
69176-006LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 69176-006LF
- JLCPCB Part #
- C569066
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x3P 3 Black Non-Latching Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.7080
10+
$1.6694
30+
$1.6420
100+
$1.6162
Related Products
Welcome back, may I help you?