
* Images are for reference only
69145-220
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 69145-220
- JLCPCB Part #
- C19533462
- Package
- -
- Description
- 2.54mm 2x10 3A Black Open-Top Unshrouded - Shunts, Jumpers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8047
200+
$1.5190
500+
$1.4675
1000+
$1.4433
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?