
* Images are for reference only
68779-110HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68779-110HLF
- JLCPCB Part #
- C5912040
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+130℃ 10P 2 2.54mm 2.54mm 3A Black Phosphor bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2533
200+
$1.2988
500+
$1.2553
1000+
$1.2343
Welcome back, may I help you?