This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

68705-103HLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
68705-103HLF
JLCPCB Part #
C3333894
Package
Plugin,P=2.54mm
Description
1 110V 2.41mm 2.54mm 2.54mm 3P 5.08mm 5A Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3076
10+ $0.2428
30+ $0.2152
100+ $0.1805
500+ $0.1651
1000+ $0.1559
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons