This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

68691-210HLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
68691-210HLF
JLCPCB Part #
C3348185
Package
Plugin,P=2.54mm
Description
-65℃~+130℃ 10P 2 2.54mm 2.54mm 2.54mm 3.05mm 3A 8.08mm Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3469
200+ $0.1343
400+ $0.1296
800+ $0.1272
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons