This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

68685-320LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
68685-320LF
JLCPCB Part #
C3321351
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 1 1kV 2.54mm 20P 7mm Phosphor bronze Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 11

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3772
200+ $1.3078
500+ $1.2613
1000+ $1.2388
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons