
* Images are for reference only
68684-309LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68684-309LF
- JLCPCB Part #
- C3320374
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 7mm 9P Phosphor bronze Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7906
200+
$0.6927
500+
$0.6685
1000+
$0.6572
Welcome back, may I help you?