
* Images are for reference only
68683-327LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68683-327LF
- JLCPCB Part #
- C3321246
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1kV 2 2.54mm 2.54mm 54P 7mm Phosphor bronze Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9943
200+
$1.9327
500+
$1.8651
1000+
$1.8312
Welcome back, may I help you?