This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

68683-303LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
68683-303LF
JLCPCB Part #
C5412526
Package
Plugin
Description
-65℃~+125℃ 2 2.54mm 2.54mm 2.92mm 2x3P 6P 7.01mm Phosphor Bronze Square Hole Through Hole Top Plugin Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7

Minimum: 1

Full Reel: 1825

$0.01

Add To List

Available Order Qty: 7

In-stock Item Pricing

Qty Unit Price
1+ $1.5672
10+ $1.5317
30+ $1.5075
100+ $1.4833
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons