This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

68622-3072PLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
68622-3072PLF
JLCPCB Part #
C3320115
Package
SMD,P=2.54mm
Description
-65℃~+125℃ 1kV 2 2.54mm 2.54mm 7.87mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 375

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5453
200+ $0.5978
375+ $0.5769
1125+ $0.5672
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons