This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

68617-602LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
68617-602LF
JLCPCB Part #
C3319831
Package
SMD,P=2.54mm
Description
-65℃~+125℃ 1 1kV 2.54mm 2P 3A 7.87mm Phosphor Bronze Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 53

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0392
200+ $0.4032
500+ $0.3887
1000+ $0.3823
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons