This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

68602-406HLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
68602-406HLF
JLCPCB Part #
C3335239
Package
Plugin,P=2.54mm
Description
-65℃~+130℃ 2 2.54mm 2.54mm 2.54mm 3.81mm 3A 5.84mm 6P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 790

Minimum: 1

Full Reel: 400

$0.01

Add To List

Available Order Qty: 790

In-stock Item Pricing

Qty Unit Price
1+ $0.3406
50+ $0.2657
150+ $0.2336
400+ $0.1936
2400+ $0.1758
4800+ $0.1651
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons