
* Images are for reference only
68498-115H
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68498-115H
- JLCPCB Part #
- C3330309
- Package
- Push-Pull,P=2.54mm
- Description
- 1 110V 15P 2.41mm 2.54mm 5.58mm 5.84mm 5A Black Phosphor bronze Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8320
200+
$0.3225
500+
$0.3112
1000+
$0.3048
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?