
* Images are for reference only
68458-212HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68458-212HLF
- JLCPCB Part #
- C5911992
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+130℃ 1 12P 2.54mm 3A Black Phosphor bronze Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5786
210+
$0.6315
510+
$0.6089
990+
$0.5992
Welcome back, may I help you?