
* Images are for reference only
68031-536
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68031-536
- JLCPCB Part #
- C3330466
- Package
- Plugin,P=2.54mm
- Description
- 1 110V 2.54mm 2.54mm 36P 4.65mm 5.84mm 5A Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1075
200+
$0.8158
500+
$0.7869
1000+
$0.7741
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?