
* Images are for reference only
68031-203HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68031-203HLF
- JLCPCB Part #
- C3338857
- Package
- Plugin,P=2.54mm
- Description
- 1 110V 2.54mm 2.54mm 3P 4.65mm 5.84mm 5A Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1626
200+
$0.0631
500+
$0.0608
1000+
$0.0597
Welcome back, may I help you?