
* Images are for reference only
68021-310HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68021-310HLF
- JLCPCB Part #
- C5911976
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 10P 110V 2 2.54mm 2.54mm 3A Black Phosphor bronze Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2819
200+
$1.3099
500+
$1.2663
1000+
$1.2453
Welcome back, may I help you?