
* Images are for reference only
68021-226HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68021-226HLF
- JLCPCB Part #
- C5412932
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 2 2.54mm 2.54mm 26P 2x13P 3A Black Gold Phosphor bronze Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.4325
10+
$1.3970
30+
$1.3712
100+
$1.3470
Welcome back, may I help you?