
* Images are for reference only
68021-224HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68021-224HLF
- JLCPCB Part #
- C3336030
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 110V 2 2.54mm 2.54mm 24P 3.05mm 3A 4.83mm 5.84mm Black Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.7680
10+
$1.5002
30+
$1.3341
100+
$1.1615
500+
$1.0841
1000+
$1.0518
Welcome back, may I help you?