
* Images are for reference only
68021-134HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68021-134HLF
- JLCPCB Part #
- C3334068
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 110V 2 2.54mm 2.54mm 3.05mm 34P 3A 4.83mm 5.84mm Black Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2675
200+
$0.4909
500+
$0.4731
1000+
$0.4651
Welcome back, may I help you?