This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

68016-636

Extended
Manufacturer
Amphenol ICC
MFR.Part #
68016-636
JLCPCB Part #
C3345957
Package
Push-Pull,P=2.54mm
Description
-65℃~+130℃ 1 2.41mm 2.54mm 3.05mm 36P 3A 5.84mm Black Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0553
200+ $0.7958
500+ $0.7684
1000+ $0.7539

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons