
* Images are for reference only
68016-101HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68016-101HLF
- JLCPCB Part #
- C3332249
- Package
- Push-Pull
- Description
- -65℃~+130℃ 1 1P 2.41mm 3.05mm 3A 5.84mm Black Phosphor bronze Pin Header Right Angle 弯插 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1320
1000+
$0.0511
2500+
$0.0493
5000+
$0.0485
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?