
* Images are for reference only
68015-102HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68015-102HLF
- JLCPCB Part #
- C3335545
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 1 2.29mm 2.41mm 2.54mm 2P 3A 5.84mm Black Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2195
200+
$0.0850
500+
$0.0819
1000+
$0.0805
Welcome back, may I help you?