
* Images are for reference only
68002-106HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68002-106HLF
- JLCPCB Part #
- C3331761
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+130℃ 1 1x6P 2.54mm 2.54mm 3.81mm 3A 5.84mm 6P Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.5991
10+
$0.5845
30+
$0.5765
100+
$0.5668
Welcome back, may I help you?