
* Images are for reference only
68002-104HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68002-104HLF
- JLCPCB Part #
- C7031922
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+130℃ 1 2.54mm 3A 4P Black Phosphor bronze Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6443
10+
$0.5232
30+
$0.4634
100+
$0.4053
500+
$0.3698
1000+
$0.3504
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?