
* Images are for reference only
68002-100H
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68002-100H
- JLCPCB Part #
- C6095575
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+130℃ 1 2.54mm 3A Black Phosphor bronze Through Hole Plugin,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 36000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1478
1000+
$0.0591
2500+
$0.0570
5000+
$0.0560
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?