
* Images are for reference only
68001-410HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68001-410HLF
- JLCPCB Part #
- C5407142
- Package
- Plugin,P=2.54mm
- Description
- 10P、10P 1、2 2.54mm、2.54mm 3A、3A Black、Black Phosphor bronze、Phosphor bronze Through Hole、Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.3728
10+
$0.3631
30+
$0.3583
100+
$0.3518
Welcome back, may I help you?