This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

68001-404HLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
68001-404HLF
JLCPCB Part #
C5407101
Package
Plugin,P=2.54mm
Description
-65℃~+130℃ 1 1x4P 2.54mm 2.54mm 3A 4P Black Phosphor bronze Pin Header Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $0.3649
10+ $0.3569
30+ $0.3520
100+ $0.3472

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons