
* Images are for reference only
68001-110HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68001-110HLF
- JLCPCB Part #
- C5408736
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 10P 2.54mm 3A Black Phosphor bronze Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7638
10+
$0.7444
30+
$0.7315
100+
$0.7185
Related Products
Welcome back, may I help you?